1103089-1 | TE Connectivity
Pin contact insert, 6, 32 pole, unequipped, crimp connection, 1103089-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6612 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
204.92 € *
Price list
Quantity
Price per unit*
15 pcs.
13.6612 €
35 pcs.
13.4113 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, 1103089-1, TE Connectivity
Insert for contact, Number of positions: 32, Gray, Pin, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 32 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |