L9000271-01 | TE Connectivity

SMA panel socket 50 Ω, solder connection, straight, L9000271-01

Order No.: 37P2323
MPN:
L9000271-01
Series: SMA
L9000271-01 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9698 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
5 pcs.
15.1368 €
10 pcs.
14.1610 €
25 pcs.
12.9115 €
*incl. VAT plus shipping costs
Subject to prior sale

SMA Connector, L9000271-01, TE Connectivity

SMA Connector, Jack, 50 ohm, Threaded, 0-18 GHz, 1 Position, Printed Circuit Board, Board Mount, -65-165 °C, Solder, Straight.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85369040
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No