L9000266-01 | TE Connectivity

SMA panel socket 50 Ω, solder connection, straight, L9000266-01

Order No.: 37P2324
MPN:
L9000266-01
Series: SMA
L9000266-01 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
10,115.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
4.046 €

SMA Connector, L9000266-01, TE Connectivity

SMA Connector, Jack, 50 ohm, Threaded, 0-18 GHz, 1 Position, Printed Circuit Board, Board Mount, -65-165 °C, Solder, Straight.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin TW
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No