L9000263-01 | TE Connectivity
SMA panel socket 50 Ω, solder connection, straight, L9000263-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9734 € *
Available in 12 Days: 776 pcs. - if ordered today
SMA Connector, L9000263-01, TE Connectivity
SMA Connector, Jack, 50 ohm, Threaded, 0-18 GHz, 1 Position, Printed Circuit Board, Board Mount, -65-165 °C, Solder, Straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |