CONSMA018-4-G | TE Connectivity

SMA flange socket 50 Ω, solder connection, straight, CONSMA018-4-G

Order No.: 37P2326
MPN:
CONSMA018-4-G
Series: SMA
CONSMA018-4-G TE Connectivity Coaxial Connectors Image 1
CONSMA018-4-G TE Connectivity Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8155 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
222.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
14.8155 €

SMA Connector, CONSMA018-4-G, TE Connectivity

SMA Connector, Jack, 50 ohm, Threaded, 18 GHz, 1 Position, Printed Circuit Board, Panel Mount, -65-165 °C, Solder, Straight, Brass.

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No