CONSMA016-15-G | TE Connectivity
SMA flange socket 50 Ω, solder connection, straight, CONSMA016-15-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8520 € *
Available in 12 Days: 430 pcs. - if ordered today
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
12.1856 €
10 pcs.
11.4002 €
25 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA Connector, CONSMA016-15-G, TE Connectivity
SMA Connector, Jack, 50 ohm, Threaded, 18 GHz, 1 Position, Printed Circuit Board, Panel Mount, -65-165 °C, Solder, Straight, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |