CONSMA012 | TE Connectivity
SMA plug 50 Ω, RG-174, crimp connection, angled, CONSMA012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5676 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.5799 €
50 pcs.
8.0206 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA Connector, CONSMA012, TE Connectivity
SMA Connector, Plug, 50 ohm, Threaded, 12.4 GHz, 1 Position, Wire and Cable, Cable Mount (Free-Hanging), -65-165 °C, Crimp, Right Angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-174 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |