CONSMA012-R58 | TE Connectivity
SMA coaxial adapter 50 Ω, RG-58, crimp connection, angled, CONSMA012-R58
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
5 pcs.
7.7707 €
10 pcs.
7.2709 €
25 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA Connector, CONSMA012-R58, TE Connectivity
SMA Connector, Plug, 50 ohm, Threaded, 12.4 GHz, 1 Position, Wire and Cable, Cable Mount (Free-Hanging), -65-165 °C, Crimp, Right Angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-58 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |