CONSMA007 | TE Connectivity

SMA coaxial adapter 50 Ω, RG-174, crimp connection, straight, CONSMA007

Order No.: 37P2337
MPN:
CONSMA007
Series: SMA
CONSMA007 TE Connectivity Coaxial Connectors Image 1
CONSMA007 TE Connectivity Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0575 €
25 pcs.
4.7243 €
50 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

SMA Connector, CONSMA007, TE Connectivity

SMA Connector, Plug, 50 ohm, Threaded, 18 GHz, 1 Position, Wire and Cable, Cable Mount (Free-Hanging), -65-165 °C, Crimp, Straight.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-174
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No