CONSMA007-R178 | TE Connectivity

SMA coaxial adapter 50 Ω, RG-178, crimp connection, straight, CONSMA007-R178

Order No.: 37P2336
MPN:
CONSMA007-R178
Series: SMA
CONSMA007-R178 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8187 € *
Available in 12 Days: 37 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.4617 €
10 pcs.
6.0452 €
25 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale

SMA Connector, CONSMA007-R178, TE Connectivity

SMA Connector, Plug, 50 ohm, Threaded, 12.4 GHz, 1 Position, Wire and Cable, Cable Mount (Free-Hanging), -65-165 °C, Crimp, Straight.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-178
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No