CONSMA007-G | TE Connectivity
SMA coaxial adapter 50 Ω, RG-174, crimp connection, straight, CONSMA007-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Available in 12 Days: 1,478 pcs. - if ordered today
SMA Connector, CONSMA007-G, TE Connectivity
SMA Connector, Plug, 50 ohm, Threaded, 18 GHz, 1 Position, Wire and Cable, Cable Mount (Free-Hanging), -65-165 °C, Crimp, Straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-174 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |