CONSMA002-SMD | TE Connectivity

SMA panel socket 50 Ω, solder connection, angled, CONSMA002-SMD

Order No.: 37P2329
MPN:
CONSMA002-SMD
Series: SMA
CONSMA002-SMD TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5,533.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
5.5335 €

SMA Connector, CONSMA002-SMD, TE Connectivity

SMA Connector, Jack, 50 ohm, Threaded, 18 GHz, 1 Position, Printed Circuit Board, Board Mount, -65-165 °C, Solder, Right Angle, Brass.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85369040
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes