CONSMA002-SMD-G | TE Connectivity

SMA panel socket 50 Ω, solder connection, angled, CONSMA002-SMD-G

Order No.: 37P2328
MPN:
CONSMA002-SMD-G
Series: SMA
CONSMA002-SMD-G TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5442 € *
Available in 12 Days: 609 pcs. - if ordered today
Total Price:
17,088.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
8.5442 €

SMA Connector, CONSMA002-SMD-G, TE Connectivity

SMA Connector, Jack, 50 ohm, Threaded, 18 GHz, 1 Position, Printed Circuit Board, Board Mount, -65-165 °C, Solder, Right Angle, Brass.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No