CONSMA002-L | TE Connectivity

SMA panel socket 50 Ω, solder connection, angled, CONSMA002-L

Order No.: 37P2331
MPN:
CONSMA002-L
Series: SMA
CONSMA002-L TE Connectivity Coaxial Connectors Image 1
CONSMA002-L TE Connectivity Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
5 pcs.
11.7810 €
10 pcs.
11.0194 €
25 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale

SMA Connector, CONSMA002-L, TE Connectivity

SMA Connector, Jack, 50 ohm, Threaded, 18 GHz, 1 Position, Printed Circuit Board, Board Mount, -65-165 °C, Solder, Right Angle, Brass.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes