CONREVSMA012 | TE Connectivity
RP-SMA jack 50 Ω, RG-174, crimp connection, angled, CONREVSMA012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9016 € *
Available in 12 Days: 3,219 pcs. - if ordered today
RP-SMA Connector, CONREVSMA012, TE Connectivity
RP-SMA Connector, Plug, 50 ohm, Threaded, 18 GHz, 1 Position, Wire and Cable, Cable Mount (Free-Hanging), -65-165 °C, Crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | RP-SMA | |
| Cable Group | RG-174 | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |