CONREVSMA008 | TE Connectivity
RP-SMA RP built-in plug 50 Ω, solder connection, straight, CONREVSMA008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.3173 €
10 pcs.
9.6509 €
25 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale
RP-SMA Connector, CONREVSMA008, TE Connectivity
RP-SMA Connector, Jack, 50 ohm, Threaded, 18 GHz, 1 Position, Printed Circuit Board, Board Mount, -65-165 °C, Solder, Straight, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RP built-in plug | |
| Impedance | 50 Ω | |
| Connector | RP-SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |