CONREVSMA007-R178 | TE Connectivity

RP-SMA plug 50 Ω, RG-178, crimp connection, straight, CONREVSMA007-R178

Order No.: 37P2316
MPN:
CONREVSMA007-R178
Series: SMA
CONREVSMA007-R178 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Available in 12 Days: 2,576 pcs. - if ordered today
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.2245 €

RP-SMA Connector, CONREVSMA007-R178, TE Connectivity

RP-SMA Connector, Plug, 50 ohm, Threaded, 12.4 GHz, 1 Position, Wire and Cable, Cable Mount (Free-Hanging), -65-165 °C, Crimp, Straight.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector RP-SMA
Cable Group RG-178
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No