CONREVSMA001-G | TE Connectivity

RP-SMA RP built-in plug 50 Ω, solder connection, straight, CONREVSMA001-G

Order No.: 37P2302
MPN:
CONREVSMA001-G
Series: SMA
CONREVSMA001-G TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2225 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.7346 €
10 pcs.
8.1753 €
25 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale

RP-SMA Connector, CONREVSMA001-G, TE Connectivity

RP-SMA Connector, Jack, 50 ohm, Threaded, 12.4 GHz, 1 Position, Printed Circuit Board, Board Mount, -65-165 °C, Solder, Straight.

Technical specifications
Filter Property Value
Product type RP built-in plug
Impedance 50 Ω
Connector RP-SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes