5415895-1 | TE Connectivity
SMB panel socket 75 Ω, solder connection, angled, 5415895-1
Order No.: 71P9867
EAN: 4099891616090
MPN:
5415895-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0927 € *
Available in 12 Days: 35 pcs. - if ordered today
Total Price:
216.56 € *
Price list
Quantity
Price per unit*
6 pcs.
36.0927 €
14 pcs.
35.4382 €
*incl. VAT plus shipping costs
Subject to prior sale
SMB socket, 5415895-1, TE Connectivity
SMB RF Interface, Jack, 75 Ω, Push-On, 4 GHz Operating frequency, Cable-to-Board, 1 Position, Printed circuit board, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | SMB | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |