5414459-1 | TE Connectivity

BNC panel socket 75 Ω, solder connection, angled, 5414459-1

Order No.: 37P2017
MPN:
5414459-1
BNC, RT ANG, PCB, JACK
Series: BNC
5414459-1 TE Connectivity Coaxial Connectors Image 1
5414459-1 TE Connectivity Coaxial Connectors Image 2
5414459-1 TE Connectivity Coaxial Connectors Image 3
5414459-1 TE Connectivity Coaxial Connectors Image 4
5414459-1 TE Connectivity Coaxial Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Available in 12 Days: 886 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
5 pcs.
10.0793 €
10 pcs.
9.4248 €
25 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC Connector, 5414459-1, TE Connectivity

BNC Connector, Jack, 75 ohm, Bayonet, 2 GHz, Cable-to-Board, 1 Position, Printed Circuit Board, Panel Mount, -55 - 85 °C, BNC.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes