5332342 | TE Connectivity

BNC panel socket 75 Ω, RG-108, RG-108A, crimp connection, straight, 5332342

Order No.: 37P2021
MPN:
5332342
TWIN BNC BHD JACK TEF
Series: BNC
5332342 TE Connectivity Coaxial Connectors Image 1
5332342 TE Connectivity Coaxial Connectors Image 2
5332342 TE Connectivity Coaxial Connectors Image 3
5332342 TE Connectivity Coaxial Connectors Image 4
5332342 TE Connectivity Coaxial Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.4528 € *
Available in 12 Days: 46 pcs. - if ordered today
Total Price:
58.45 € *
Price list
Quantity
Price per unit*
1 pcs.
58.4528 €
5 pcs.
56.7749 €
10 pcs.
55.2041 €
25 pcs.
53.7166 €
*incl. VAT plus shipping costs
Subject to prior sale

Twin BNC Connector, 5332342, TE Connectivity

Twin BNC Connector, Jack, 75 ohm, Bayonet, 4 GHz, Cable-to-Panel, 1 Position, Sealable, Wire & Cable, Panel Mount, -55 - 85 °C, Crimp.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Cable Group RG-108, RG-108A
Design straight
Contact material copper
Contact connection crimp connection
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes