5227433-1 | TE Connectivity

BNC panel socket 50 Ω, solder connection, angled, 5227433-1

Order No.: 37P2000
MPN:
5227433-1
BNC PCB JACK BLKHD ASSY
Series: BNC
5227433-1 TE Connectivity Coaxial Connectors Image 1
5227433-1 TE Connectivity Coaxial Connectors Image 2
5227433-1 TE Connectivity Coaxial Connectors Image 3
5227433-1 TE Connectivity Coaxial Connectors Image 4
5227433-1 TE Connectivity Coaxial Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8659 € *
Available in 12 Days: 484 pcs. - if ordered today
Total Price:
2,202.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
7.8659 €

BNC Connector, 5227433-1, TE Connectivity

BNC Connector, Jack, 50 ohm, Bayonet, 4 GHz, Cable-to-Board, 1 Position, Printed Circuit Board, Panel Mount, -55 - 85 °C, Zinc, BNC.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Design angled
Contact material phosphor bronze
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes