5227169-7 | TE Connectivity
BNC panel socket 50 Ω, solder connection, straight, 5227169-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available in 12 Days: 905 pcs. - if ordered today
BNC Connector, 5227169-7, TE Connectivity
BNC Connector, Jack, 50 ohm, Bayonet, 4 GHz, Cable-to-Cable, 1 Position, Wire & Cable, Panel Mount, -65 - 165 °C, Solder Terminal, BNC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |