5222132-1 | TE Connectivity

BNC panel socket 75 Ω, solder connection, straight, 5222132-1

Order No.: 37P2018
MPN:
5222132-1
JACK,VERTICAL,PCB,75 OHM,BNC
Series: BNC
5222132-1 TE Connectivity Coaxial Connectors Image 1
5222132-1 TE Connectivity Coaxial Connectors Image 2
5222132-1 TE Connectivity Coaxial Connectors Image 3
5222132-1 TE Connectivity Coaxial Connectors Image 4
5222132-1 TE Connectivity Coaxial Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3760 € *
Available in 12 Days: 540 pcs. - if ordered today
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
5 pcs.
11.7334 €
10 pcs.
10.9837 €
25 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC Connector, 5222132-1, TE Connectivity

BNC Connector, Jack, 75 ohm, Bayonet, 4 GHz, Cable-to-Board, 1 Position, Printed Circuit Board, Panel Mount, -55 - 85 °C, BNC.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No