5221123-2 | TE Connectivity
BNC panel socket 50 Ω, solder connection, straight, 5221123-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6287 € *
Available in 12 Days: 1,046 pcs. - if ordered today
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2241 €
25 pcs.
4.8790 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC Connector, 5221123-2, TE Connectivity
BNC Connector, Jack, 50 ohm, Bayonet, 4 GHz, Cable-to-Board, 1 Position, Printed Circuit Board, Board Mount, -55 - 85 °C, Zinc, BNC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |