RF Connector, 5-1814816-1, TE Connectivity
RF Interface: UHF, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Zinc, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Tin, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder, Panel Mount Feature Type: Flange, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 15.5 mm, Operating Temperature Range: -55 – 85 °C, Packaging Method: Package, Dielectric Material: PBT