5-1634540-1 | TE Connectivity

F panel socket 75 Ω, solder connection, angled, 5-1634540-1

Order No.: 36P9827
EAN: 4099889828771
MPN:
5-1634540-1
Series: F
5-1634540-1 TE Connectivity Coaxial Connectors
Image may differ

RF Connector, 5-1634540-1, TE Connectivity

RF Interface: F Series, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, PCB Mount Orientation: Right Angle, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Material: Zinc Alloy, Body Material Finish: Plated, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Tin, RF Connector Center Contact Material: Phosphor Bronze, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 2.9 mm, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Board Mount, Detent: Without, Height Above PC Board: 13.1 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 2 GHz, Packaging Quantity: 1, Packaging Method: Box, Dielectric Material: TPX

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector F
Design angled
Contact material phosphor bronze
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes