5-1634516-1 | TE Connectivity

BNC panel socket 50 Ω, KX-15, RG-141A, RG-58C, URM-43, URM-76, crimp connection, straight, 5-1634516-1

Order No.: 36P6639
EAN: 4099889828061
MPN:
5-1634516-1
Series: BNC
5-1634516-1 TE Connectivity Coaxial Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

RF Connector, 5-1634516-1, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: Belden 9907,KX 15, RG 141A, RG 58C, URM 43, URM 76, Connector System: Cable-to-Panel, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Zinc, Body Material Finish: Plated, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: With, Panel Cutout: 12 x 12.9mm D-Shape, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 4 GHz, Packaging Method: Single Pack, Additional Features: Hardware Included, Dielectric Material: Polyphthalamide

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Cable Group KX-15, RG-141A, RG-58C, URM-43, URM-76
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes