RF Connector, 5-1634514-1, TE Connectivity
RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: KX 25, KX 52, KX 53, KX 6A, RG 140, RG 210, RG 59B, RG 62A, URM 90, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: Without, Cable Connector Orientation: Straight, Body Material: Zinc, Body Material Finish: Plated, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Phosphor Bronze, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, Detent: With, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 2 GHz, Packaging Method: Carton, Grade: Commercial, Dielectric Material: Polymethylpentene