5-1634504-2 | TE Connectivity
BNC panel socket 75 Ω, solder connection, straight, 5-1634504-2
RF Coaxial connector, 5-1634504-2, TE
75 Ohm ZDC BNC RF coaxial insulated bulkhead socket connector with bayonet coupling, solder termination and ground tab.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |