3-1478955-0 | TE Connectivity
SMA panel socket 50 Ω, KX-22A, KX-3B, RG-174A, RG-188A, RG-316, URM-95, crimp connection, straight, 3-1478955-0
RF Coaxial connector, 3-1478955-0, TE Connectivity
RF Coaxial, RF/Microwave Inter, SMA Bulkhead Jack Non Captive Solder Contact Crimp Attachment RG174 GB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | KX-22A, KX-3B, RG-174A, RG-188A, RG-316, URM-95 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |