227699-1 | TE Connectivity
BNC panel socket 50 Ω, solder connection, straight, 227699-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 27 Weeks
BNC Connector, 227699-1, TE Connectivity
BNC Connector, Jack, 50 ohm, Bayonet, 4 GHz, Cable-to-Board, 1 Position, Printed Circuit Board, Board Mount, -55 - 85 °C, Zinc, BNC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |