2081971-1 | TE Connectivity

4.3/10 plug 50 Ω, 1/2", clamp, straight, 2081971-1

Order No.: 71P4587
EAN: 4099891615352
MPN:
2081971-1
2081971-1 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0567 € *
Available in 12 Days: 1,631 pcs. - if ordered today
Total Price:
211.70 € *
Price list
Quantity
Price per unit*
30 pcs.
7.0567 €
65 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector assembly, 2081971-1, TE Connectivity

Connector assembly, Interface seal, Circular, Cable-to-Cable, Plug, Wire & Cable, Straight, Silver, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector 4.3/10
Cable Group 1/2"
Design straight
Contact material bronze
Contact connection clamp
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes