2081967-1 | TE Connectivity

4.3/10 plug 50 Ω, 1/2", solder connection, straight, 2081967-1

Order No.: 71P4583
EAN: 4099891615314
MPN:
2081967-1
2081967-1 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Available in 12 Days: 6,107 pcs. - if ordered today
Total Price:
167.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
2.3919 €

Connector assembly, 2081967-1, TE Connectivity

Connector assembly, Interface seal, Circular, Cable-to-Cable, Plug, Wire & Cable, Straight, Silver, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector 4.3/10
Cable Group 1/2"
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No