2081935-1 | TE Connectivity
Flange socket 50 Ω, solder connection, straight, 2081935-1
Order No.: 71P4580
EAN: 4099891615284
MPN:
2081935-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.8239 € *
Available in 12 Days: 103 pcs. - if ordered today
Coaxial connector, 2081935-1, TE Connectivity
RF Interface, Jack, 50 Ω, Screw, 50 GHz Operating Frequency, Cable-to-Board, 1 Position, Printed circuit board, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |