2-5329452-2 | TE Connectivity

BNC jack 50 Ω, RG-142, RG-142A, RG-142B, RG-223, RG-55, RG-55A, RG-55B, crimp connection, straight, 2-5329452-2

Order No.: 71P6855
EAN: 4099891615703
MPN:
2-5329452-2
2-5329452-2 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.4817 € *
Available in 12 Days: 79 pcs. - if ordered today
Total Price:
226.45 € *
Price list
Quantity
Price per unit*
3 pcs.
75.4817 €
7 pcs.
74.0775 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC socket, 2-5329452-2, TE Connectivity

The 2-5329452-2 provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Features

  • Low VSWR
  • Twist-on connectors require no special tooling for application to the cable
Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector BNC
Cable Group RG-142, RG-142A, RG-142B, RG-223, RG-55, RG-55A, RG-55B
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No