1051085-1 | TE Connectivity

SMA panel socket 50 Ω, RG-405, solder connection, straight, 1051085-1

Order No.: 37P2791
EAN: 4099889830491
MPN:
1051085-1
2006 7985 00
Series: SMA
1051085-1 TE Connectivity Coaxial Connectors
Image may differ

RF Coaxial connector, 1051085-1, TE Connectivity

The 1051085-1 is a direct solder attachment, semi-rigid cable. This product offers stainless steel bodies, as well as nonferrous metals.

Features

  • Performance to 12.4 GHz and beyond
  • Uses industry standard crimp tools and processes
  • Corrosion resistant
  • Non-magnetic white bronze plating
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Cable Group RG-405
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes