1045646-1 | TE Connectivity
SSMA panel socket 50 Ω, solder connection, straight, 1045646-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.1817 € *
Available in 12 Days: 2 pcs. - if ordered today
SSMA socket, 1045646-1, TE Connectivity
SSMA RF Interface, Jack, 50 Ω, Threaded, 38 GHz Operating frequency, 1 Position, Sealable, Panel mount, -65 - 165 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SSMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |