1045629-1 | TE Connectivity
SSMA panel socket 50 Ω, solder connection, straight, 1045629-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.8497 € *
Available in 12 Days: 70 pcs. - if ordered today
Total Price:
215.70 € *
Price list
Quantity
Price per unit*
2 pcs.
107.8497 €
5 pcs.
105.8505 €
*incl. VAT plus shipping costs
Subject to prior sale
SSMA socket, 1045629-1, TE Connectivity
SSMA RF Interface, Jack, 50 Ω, Threaded, 38 GHz Operating frequency, 1 Position, Wire & Cable, Panel mount, -65 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SSMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |