1045369-1 | TE Connectivity
SSMA plug 50 Ω, RG-405, solder connection, straight, 1045369-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6722 € *
Available in 12 Days: 85 pcs. - if ordered today
Total Price:
45.67 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6722 €
2 pcs.
42.7210 €
5 pcs.
40.1387 €
10 pcs.
37.3065 €
*incl. VAT plus shipping costs
Subject to prior sale
SSMA plug, 1045369-1, TE Connectivity
SSMA RF Interface, Plug, 50 Ω, RG 405 Semi-Rigid, Threaded, 40 GHz Operating frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SSMA | |
| Cable Group | RG-405 | |
| Design | straight | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |