1-5227161-7 | TE Connectivity
BNC panel socket 50 Ω, solder connection, angled, 1-5227161-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
10 pcs.
10.3649 €
50 pcs.
9.6985 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC Connector, 1-5227161-7, TE Connectivity
BNC Connector, Jack, 50 ohm, Bayonet, 4 GHz, Cable-to-Board, 1 Position, Printed Circuit Board, Panel Mount, -55 - 85 °C, BNC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |