1-1634000-0 | TE Connectivity

MMCX plug 50 Ω, RG-174, RG-188 A/U, RG-316/, URM-95, solder connection, straight, 1-1634000-0

Order No.: 37P2283
EAN: 4099889829785
MPN:
1-1634000-0
Series: MMCX
1-1634000-0 TE Connectivity Coaxial Connectors
Image may differ

RF Connector, 1-1634000-0, TE Connectivity

RF Interface: MMCX, RF Connector Style: Plug, Compatible With RF Cable Type: Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, Raychem EPD 26995Q, RG 174, RG 188 A/U, RG 316/U, URM95, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Cable Connector Orientation: Straight, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Gold, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder & Clamp, RF Connector Coupling Mechanism: Snap-On, RF Contact Captivation Method: Solder, Detent: Without, Operating Temperature Range: -55 – 155 °C, Operating Frequency: 6 GHz, Packaging Quantity: 50, Packaging Method: Box, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector MMCX
Cable Group RG-174, RG-188 A/U, RG-316/, URM-95
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes