1-1478966-0 | TE Connectivity

SMA panel socket 50 Ω, solder connection, straight, 1-1478966-0

Order No.: 37P2286
EAN: 4099889829808
MPN:
1-1478966-0
Series: SMA
1-1478966-0 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0444 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
160.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.0444 €

RF Connector, 1-1478966-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Receptacle, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder Terminal, Panel Attachment Style: Rear Mount, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: Without, Product Length: 17 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Quantity: 100, Packaging Method: Box, Mounting Nut Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin PT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes