1-1478201-0 | TE Connectivity

BNC panel socket 75 Ω, solder connection, straight, 1-1478201-0

Order No.: 37P2167
EAN: 4099889829150
MPN:
1-1478201-0
Series: BNC
1-1478201-0 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8,568.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
2.856 €

RF Connector, 1-1478201-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: With, Housing Color: White, Flange Diameter: 12.6 mm, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -40 – 60 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: ABS

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes