1-1478061-0 | TE Connectivity

BNC jack 75 Ω, URM 70, crimp connection, straight, 1-1478061-0

Order No.: 37P2193
EAN: 4099889829327
MPN:
1-1478061-0
Series: BNC
1-1478061-0 TE Connectivity Coaxial Connectors
Image may differ

RF Coaxial connector, 1-1478061-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: URM 70, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, Crimp Type: Hex, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type jack
Impedance 75 Ω
Connector BNC
Cable Group URM 70
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes