1-1337625-0 | TE Connectivity

N panel socket 50 Ω, RG-141A, RG-58C, URM-43, URM-76, crimp connection, straight, 1-1337625-0

Order No.: 37P2250
EAN: 4099889829570
MPN:
1-1337625-0
Series: N
1-1337625-0 TE Connectivity Coaxial Connectors
Image may differ

RF Coaxial connector, 1-1337625-0, TE Connectivity

The 1-1337625-0 is a medium sized N connector that can withstand shock and vibration to assure a low noise level and has a constant impedance of 50 ohms. It also features a captive center contact and provides excellent performance at frequencies up to 11 GHz, with voltages to 1000 volts rms.

Features

  • Captive center contacts
  • Impedance matching crimps
  • Superior cable retention
  • Broad band performance – low VSWR
  • PTFE dielectric

Applications

  • Cable-to-cable, and cable-to-panel, semi-rigid and flexible cable options
  • High-performance connector for cellular and PCS base stations, telephony and broadcast applications
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector N
Cable Group RG-141A, RG-58C, URM-43, URM-76
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes