RF Connector, 1-1337604-0, TE Connectivity
Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Jack, Connector System: Cable-to-Cable, Sealable: No, Number of Signal Positions: 1, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Square, Body Material: Brass, Body Plating Material: Gold, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Printed Circuit Board: Surface Mount, RF Connector Coupling Mechanism: Snap-Fit, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 7.7 mm, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Height Above PC Board: 7.7 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 100, Packaging Method: Tray, Grade: Professional, Dielectric Material: PTFE