1-1337580-0 | TE Connectivity

MCX panel socket 50 Ω, RG-174A, RG-188A, RG-316, URM-95, crimp connection, straight, 1-1337580-0

Order No.: 37P2271
EAN: 4099889829754
MPN:
1-1337580-0
Series: MCX
1-1337580-0 TE Connectivity Coaxial Connectors
Image may differ

RF Coaxial connector, 1-1337580-0, TE Connectivity

RF Interface: MCX, RF Connector Style: Plug, Compatible With RF Cable Type: RG 174A, RG 188A, RG 316, URM 95, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Cable Connector Orientation: Straight, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Gold, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Snap-On, RF Contact Captivation Method: Mechanical, Detent: Without, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 6 GHz, Packaging Quantity: 50, Packaging Method: Box, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector MCX
Cable Group RG-174A, RG-188A, RG-316, URM-95
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes