RF Coaxial connector, 1-1337541-0, TE Connectivity
RF Interface: BNC, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: With, Body Material: Zinc Alloy, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 5.8 mm, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: With, Housing Color: White, PCB Thickness (Recommended): 3.2 mm, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Height Above PC Board: 34.9 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Method: Box, Grade: Commercial, Dielectric Material: PE-606