1-1337504-0 | TE Connectivity

BNC panel socket 75 Ω, solder connection, straight, 1-1337504-0

Order No.: 37P2161
EAN: 4099889829105
MPN:
1-1337504-0
Series: BNC
1-1337504-0 TE Connectivity Coaxial Connectors
Image may differ

RF Coaxial connector, 1-1337504-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Number of Signal Positions: 1, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Panel Cutout: 8.9 x 9.7mm D-Shape, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Comment: With Solder Tag, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes